
TPS51623RSMT | |
|---|---|
DigiKey Part Number | 296-TPS51623RSMTTR-ND - Tape & Reel (TR) 296-TPS51623RSMTCT-ND - Cut Tape (CT) 296-TPS51623RSMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51623RSMT |
Description | IC REG CTRLR INTEL 1OUT 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Intel VR12.1 Voltage Regulator IC 1 Output 32-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR12.1 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25480 € | 56,37 € |
| 100 | 2,03410 € | 203,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92896 € | 482,24 € |
| 500 | 1,86560 € | 932,80 € |
| 750 | 1,83388 € | 1.375,41 € |
| 1.250 | 1,79874 € | 2.248,43 € |
| 1.750 | 1,77818 € | 3.111,82 € |
| 2.500 | 1,75843 € | 4.396,07 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,94460 € |

