
TPS65520ZVDR | |
|---|---|
DigiKey Part Number | 296-18342-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65520ZVDR |
Description | IC PWR MGMT FOR DGTL CA 113NFBGA |
Customer Reference | |
Detailed Description | Digital Camera PMIC 113-NFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital Camera | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 113-VFBGA | |
Supplier Device Package | 113-NFBGA (8x8) | |
Base Product Number |

