
TPS43330EVM | |
|---|---|
DigiKey Part Number | 296-45921-ND |
Manufacturer | |
Manufacturer Product Number | TPS43330EVM |
Description | EVAL BOARD FOR TPS43330 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS43330 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 150kHz ~ 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS43330 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 € | 101,63 € |
| Unit Price without VAT: | 101,63000 € |
|---|---|
| Unit Price with VAT: | 122,97230 € |

