
TPS40140RHHR | |
|---|---|
DigiKey Part Number | 296-20689-2-ND - Tape & Reel (TR) 296-20689-1-ND - Cut Tape (CT) 296-20689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40140RHHR |
Description | IC REG CTRLR BUCK 36QFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40140RHHR Models |
Category | Frequency - Switching 150kHz ~ 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 87.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control, Phase Control, Power Good, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 36-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 36-VQFN (6x6) |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,93400 € | 59,34 € |
| 25 | 5,50760 € | 137,69 € |
| 100 | 5,03860 € | 503,86 € |
| 250 | 4,93612 € | 1.234,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,45231 € | 11.130,77 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,24440 € |



