Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40075RHLT

DigiKey Part Number
296-19886-2-ND - Tape & Reel (TR)
296-19886-1-ND - Cut Tape (CT)
296-19886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40075RHLT
Description
IC REG CTRLR BUCK 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40075RHLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
95%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Frequency Control, Power Good, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
20-VFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
20-VQFN (3.5x4.5)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,64000 €4,64 €
103,54000 €35,40 €
253,26600 €81,65 €
1002,96450 €296,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,85724 €714,31 €
Manufacturers Standard Package
Unit Price without VAT:4,64000 €
Unit Price with VAT:5,61440 €