
TPS40074RHLR | |
|---|---|
DigiKey Part Number | 296-18670-2-ND - Tape & Reel (TR) 296-18670-1-ND - Cut Tape (CT) 296-18670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40074RHLR |
Description | IC REG CTRLR BUCK 20VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40074RHLR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73379 € | 5.201,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,50200 € | 25,02 € |
| 25 | 2,29880 € | 57,47 € |
| 100 | 2,07510 € | 207,51 € |
| 250 | 1,96844 € | 492,11 € |
| 500 | 1,90412 € | 952,06 € |
| 1.000 | 1,85118 € | 1.851,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,43000 € | 24,30 € |
| 25 | 2,23200 € | 55,80 € |
| 100 | 2,01470 € | 201,47 € |
| 250 | 1,91112 € | 477,78 € |
| 500 | 1,84866 € | 924,33 € |
| 1.000 | 1,79727 € | 1.797,27 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |

