
TPS40042DRCT | |
|---|---|
DigiKey Part Number | 296-TPS40042DRCTTR-ND - Tape & Reel (TR) 296-TPS40042DRCT-ND - Cut Tape (CT) 296-TPS40042DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40042DRCT |
Description | IC REG CTRLR BUCK 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40042DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69700 € | 16,97 € |
| 25 | 1,55160 € | 38,79 € |
| 100 | 1,39140 € | 139,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31508 € | 328,77 € |
| 500 | 1,26906 € | 634,53 € |
| 750 | 1,24601 € | 934,51 € |
| 1.250 | 1,22047 € | 1.525,59 € |
| 1.750 | 1,20555 € | 2.109,71 € |
| 2.500 | 1,19120 € | 2.978,00 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,75880 € |

