
TPS38J010122DSKRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS38J010122DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38J010122DSKRQ1CT-ND - Cut Tape (CT) 296-TPS38J010122DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38J010122DSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
Category | Output Open Drain, Open Drain |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 12.8s Maximum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Threshold 0.8V, 0.8V | Supplier Device Package 10-WSON (2.5x2.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS38A0101DDDSKRQ1 | Texas Instruments | 2.452 | 296-TPS38A0101DDDSKRQ1CT-ND | 2,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21600 € | 22,16 € |
| 25 | 2,03240 € | 50,81 € |
| 100 | 1,83080 € | 183,08 € |
| 250 | 1,73472 € | 433,68 € |
| 500 | 1,71386 € | 856,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57025 € | 4.710,75 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,56950 € |

