
MSPM0G3507SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G3507SPTR-ND - Tape & Reel (TR) 296-MSPM0G3507SPTRCT-ND - Cut Tape (CT) 296-MSPM0G3507SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G3507SPTR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G3507SPTR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 48-LQFP |
Number of I/O 44 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,47640 € | 36,91 € |
| 100 | 1,32270 € | 132,27 € |
| 250 | 1,24944 € | 312,36 € |
| 500 | 1,20580 € | 602,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14773 € | 1.147,73 € |
| 2.000 | 1,11826 € | 2.236,52 € |
| 3.000 | 1,10350 € | 3.310,50 € |
| 5.000 | 1,08714 € | 5.435,70 € |
| 7.000 | 1,07759 € | 7.543,13 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |









