Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS389033QDSERQ1 | |
|---|---|
DigiKey Part Number | 296-51980-2-ND - Tape & Reel (TR) 296-51980-1-ND - Cut Tape (CT) 296-51980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389033QDSERQ1 |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389033QDSERQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage - Threshold 3.3V | Base Product Number |
Output Open Drain or Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389033DSER | Texas Instruments | 2.390 | 296-48741-1-ND | 1,61000 € | Parametric Equivalent |
| TPS389033DSET | Texas Instruments | 353 | 296-44495-1-ND | 1,89000 € | Parametric Equivalent |
| TPS389033GQDSERQ1 | Texas Instruments | 1.509 | 296-51978-1-ND | 1,86000 € | Parametric Equivalent |
| TPS389033KQDSERQ1 | Texas Instruments | 0 | 296-51979-1-ND | 1,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,03006 € | 3.090,18 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |












