
ECW-FE2J224JA | |
|---|---|
DigiKey Part Number | 10-ECW-FE2J224JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2J224JA |
Description | CAP FILM 0.22UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2J224JA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FA2J224J | Panasonic Industry | 1.950 | PCF1578-ND | 0,65000 € | Parametric Equivalent |
| ECW-FE2J224J | Panasonic Industry | 804 | P19160-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,28130 € | 28,13 € |
| 500 | 0,23202 € | 116,01 € |
| 1.000 | 0,21680 € | 216,80 € |
| 3.000 | 0,19799 € | 593,97 € |
| 5.000 | 0,19103 € | 955,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

