


TPS3839K50DBZR | |
|---|---|
DigiKey Part Number | 296-35472-2-ND - Tape & Reel (TR) 296-35472-1-ND - Cut Tape (CT) 296-35472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839K50DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839K50DBZR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20000 € | 50,00 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,18268 € | 182,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17302 € | 519,06 € |
| 6.000 | 0,16829 € | 1.009,74 € |
| 9.000 | 0,16592 € | 1.493,28 € |
| 15.000 | 0,16330 € | 2.449,50 € |
| 21.000 | 0,16176 € | 3.396,96 € |
| 30.000 | 0,16029 € | 4.808,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |











