
TPS3838E18DBVR | |
|---|---|
DigiKey Part Number | 296-39390-2-ND - Tape & Reel (TR) 296-39390-1-ND - Cut Tape (CT) 296-39390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3838E18DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3838E18DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 10ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 1.71V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3838E18DBVT | Texas Instruments | 822 | 296-3347-1-ND | 2,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61600 € | 16,16 € |
| 25 | 1,47640 € | 36,91 € |
| 100 | 1,32300 € | 132,30 € |
| 250 | 1,24984 € | 312,46 € |
| 500 | 1,21842 € | 609,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12458 € | 3.373,74 € |
| 6.000 | 1,10264 € | 6.615,84 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |




