
TPS3809K33DBVR | |
|---|---|
DigiKey Part Number | 296-10916-2-ND - Tape & Reel (TR) 296-10916-1-ND - Cut Tape (CT) 296-10916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809K33DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30350 € | 30,35 € |
| 250 | 0,28252 € | 70,63 € |
| 500 | 0,26984 € | 134,92 € |
| 1.000 | 0,25941 € | 259,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25391 € | 761,73 € |
| 6.000 | 0,24742 € | 1.484,52 € |
| 9.000 | 0,24416 € | 2.197,44 € |
| 15.000 | 0,24055 € | 3.608,25 € |
| 21.000 | 0,23845 € | 5.007,45 € |
| 30.000 | 0,23642 € | 7.092,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |













