Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3808G30DRVT

DigiKey Part Number
296-TPS3808G30DRVTTR-ND - Tape & Reel (TR)
296-TPS3808G30DRVTCT-ND - Cut Tape (CT)
296-TPS3808G30DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3808G30DRVT
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS3808G30DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
Adjustable/Selectable
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
6-WDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
6-WSON (2x2)
Voltage - Threshold
2.79V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808G30DRVRTexas Instruments127.102296-23103-1-ND1,29000 €Parametric Equivalent
In-Stock: 1.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36300 €13,63 €
251,24240 €31,06 €
1001,11010 €111,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,04696 €261,74 €
5001,00888 €504,44 €
7500,98983 €742,37 €
1.2500,96870 €1.210,88 €
1.7500,95635 €1.673,61 €
2.5000,94449 €2.361,22 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €