
TPS3809I50DBVT | |
|---|---|
DigiKey Part Number | 296-2629-2-ND - Tape & Reel (TR) 296-2629-1-ND - Cut Tape (CT) 296-2629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3809I50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3809I50DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50660 € | 50,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,45440 € | 227,20 € |
| 750 | 0,44456 € | 333,42 € |
| 1.250 | 0,43367 € | 542,09 € |
| 1.750 | 0,42730 € | 747,77 € |
| 2.500 | 0,42118 € | 1.052,95 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |




