
TPS3705-30DGN | |
|---|---|
DigiKey Part Number | 296-3316-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS3705-30DGN |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3705-30DGN Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-HVSSOP |
Voltage - Threshold 2.63V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44100 € | 14,41 € |
| 80 | 1,19513 € | 95,61 € |
| 160 | 1,14013 € | 182,42 € |
| 320 | 1,09488 € | 350,36 € |
| 560 | 1,06421 € | 595,96 € |
| 1.040 | 1,03548 € | 1.076,90 € |
| 2.560 | 1,00164 € | 2.564,20 € |
| 5.040 | 0,98129 € | 4.945,70 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |

