
TPS3307-18DR | |
|---|---|
DigiKey Part Number | 296-26935-2-ND - Tape & Reel (TR) 296-26935-1-ND - Cut Tape (CT) 296-26935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3307-18DR |
Description | IC SUPERVISOR 3 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 3 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS3307-18DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.68V, 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08600 € | 52,15 € |
| 100 | 1,88050 € | 188,05 € |
| 250 | 1,78252 € | 445,63 € |
| 500 | 1,72344 € | 861,72 € |
| 1.000 | 1,67483 € | 1.674,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,62351 € | 4.058,78 € |
| 5.000 | 1,59259 € | 7.962,95 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,65420 € |

