
TPS2815P | |
|---|---|
DigiKey Part Number | 296-3370-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2815P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2815P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 14ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,44982 € | 869,89 € |
| Unit Price without VAT: | 1,44982 € |
|---|---|
| Unit Price with VAT: | 1,75428 € |

