TPS2811PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.800
Unit Price: 2,05683 €
Datasheet
Low-Side Gate Driver IC Inverting 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2811PW

DigiKey Part Number
296-15640-5-ND
Manufacturer
Manufacturer Product Number
TPS2811PW
Description
IC GATE DRVR LOW-SIDE 8TSSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2811PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4V ~ 14V
Logic Voltage - VIL, VIH
1V, 4V
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting
Rise / Fall Time (Typ)
14ns, 15ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.750In Stock
Ships from Rochester Electronics, LLC