
TPS259822ONRGET | |
|---|---|
DigiKey Part Number | 296-53576-2-ND - Tape & Reel (TR) 296-53576-1-ND - Cut Tape (CT) 296-53576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259822ONRGET |
Description | IC ELECTRONIC FUSE 1.5% 24-VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 15A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259822ONRGET Models |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±1.5% | Base Product Number |
Voltage - Input 2.7V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52600 € | 25,26 € |
| 25 | 2,32040 € | 58,01 € |
| 100 | 2,09490 € | 209,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92948 € | 482,37 € |
| 500 | 1,86652 € | 933,26 € |
| 750 | 1,83500 € | 1.376,25 € |
| 1.250 | 1,80008 € | 2.250,10 € |
| 1.750 | 1,77967 € | 3.114,42 € |
| 2.500 | 1,76004 € | 4.400,10 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |

