
TPS2592ALDRCT | |
|---|---|
DigiKey Part Number | 296-37247-2-ND - Tape & Reel (TR) 296-37247-1-ND - Cut Tape (CT) 296-37247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592ALDRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3.4A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592ALDRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 13.8V | |
Current - Output | 3.4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83900 € | 18,39 € |
| 25 | 1,68360 € | 42,09 € |
| 100 | 1,51240 € | 151,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43076 € | 357,69 € |
| 500 | 1,38158 € | 690,79 € |
| 750 | 1,35692 € | 1.017,69 € |
| 1.250 | 1,32962 € | 1.662,03 € |
| 1.750 | 1,31365 € | 2.298,89 € |
| 2.500 | 1,29831 € | 3.245,78 € |
| 6.250 | 1,26525 € | 7.907,81 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |

