
TPS28225TDRQ1 | |
|---|---|
DigiKey Part Number | 296-47877-2-ND - Tape & Reel (TR) 296-47877-1-ND - Cut Tape (CT) 296-47877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS28225TDRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS28225TDRQ1 Models |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 33 V |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Grade Automotive |
Channel Type Synchronous | Qualification AEC-Q100 |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 8.8V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 0.8V, 2.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31900 € | 13,19 € |
| 25 | 1,20200 € | 30,05 € |
| 100 | 1,07350 € | 107,35 € |
| 250 | 1,01212 € | 253,03 € |
| 500 | 0,97786 € | 488,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,91253 € | 2.281,32 € |
| 5.000 | 0,89315 € | 4.465,75 € |
| 7.500 | 0,88345 € | 6.625,88 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,15380 € |

