Similar
Similar

TPS2553DBVR-1 | |
|---|---|
DigiKey Part Number | 296-39380-2-ND - Tape & Reel (TR) 296-39380-1-ND - Cut Tape (CT) 296-39380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DBVR-1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DBVR-1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22653W6-7 | Diodes Incorporated | 86.815 | 31-AP22653W6-7CT-ND | 0,31000 € | Similar |
| RT9728AHGE | Richtek USA Inc. | 70 | 1028-1198-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65100 € | 6,51 € |
| 25 | 0,58760 € | 14,69 € |
| 100 | 0,51780 € | 51,78 € |
| 250 | 0,48464 € | 121,16 € |
| 500 | 0,46466 € | 232,33 € |
| 1.000 | 0,45252 € | 452,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42785 € | 1.283,55 € |
| 6.000 | 0,41790 € | 2.507,40 € |
| 9.000 | 0,41292 € | 3.716,28 € |
| 15.000 | 0,40740 € | 6.111,00 € |
| 21.000 | 0,40417 € | 8.487,57 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |











