
TPS2552DBV1EVM-364 | |
|---|---|
DigiKey Part Number | 296-50073-ND |
Manufacturer | |
Manufacturer Product Number | TPS2552DBV1EVM-364 |
Description | EVAL BOARD FOR TPS2552-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS2552-1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part TPS2552-1 |
Packaging Box | Primary Attributes 2.5V ~ 6.5V Input Voltage |
Part Status Active | Secondary Attributes Overvoltage, Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function Power Distribution Switch (Load Switch) | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,06000 € | 52,06 € |
| Unit Price without VAT: | 52,06000 € |
|---|---|
| Unit Price with VAT: | 62,99260 € |

