
TPS54335ADRCT | |
|---|---|
DigiKey Part Number | 296-41964-2-ND - Tape & Reel (TR) 296-41964-1-ND - Cut Tape (CT) 296-41964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335ADRCT |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335ADRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85500 € | 18,55 € |
| 25 | 1,69800 € | 42,45 € |
| 100 | 1,52550 € | 152,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44328 € | 360,82 € |
| 500 | 1,39372 € | 696,86 € |
| 750 | 1,36891 € | 1.026,68 € |
| 1.250 | 1,34140 € | 1.676,75 € |
| 1.750 | 1,32533 € | 2.319,33 € |
| 2.500 | 1,30986 € | 3.274,65 € |
| 6.250 | 1,27658 € | 7.978,62 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 3,00080 € |











