
TPS2383BPMG4 | |
|---|---|
DigiKey Part Number | 2156-TPS2383BPMG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPS2383BPMG4 |
Description | IC OCTAL POWER MANAGER 64LQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tray | Current - Supply 5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 64-LQFP |
Power - Max 15.4 W | Supplier Device Package 64-LQFP (10x10) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,54182 € | 253,92 € |
| Unit Price without VAT: | 11,54182 € |
|---|---|
| Unit Price with VAT: | 13,96560 € |

