
TPS23770PWPR | |
|---|---|
DigiKey Part Number | 296-21148-2-ND - Tape & Reel (TR) 296-21148-1-ND - Cut Tape (CT) 296-21148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23770PWPR |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23770PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 67V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48190 € | 2.963,80 € |
| 4.000 | 1,45150 € | 5.806,00 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,95240 € |


