
TPS23521PWR | |
|---|---|
DigiKey Part Number | TPS23521PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS23521PWR |
Description | IC HOT SWAP CTRLR -48V 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V, Network Routers and Switches 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23521PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V, Network Routers and Switches | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 0V ~ 20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,05748 € | 4.114,96 € |
| 4.000 | 2,01775 € | 8.071,00 € |
| Unit Price without VAT: | 2,05748 € |
|---|---|
| Unit Price with VAT: | 2,48955 € |

