
SN74AHCT240QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT240QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT240QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240QPWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,45560 € | 11,39 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35746 € | 178,73 € |
| 1.000 | 0,35499 € | 354,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32802 € | 984,06 € |
| 6.000 | 0,32006 € | 1.920,36 € |
| 9.000 | 0,31607 € | 2.844,63 € |
| 15.000 | 0,31165 € | 4.674,75 € |
| 21.000 | 0,30907 € | 6.490,47 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

