
TPS22968DPUR | |
|---|---|
DigiKey Part Number | 296-40720-2-ND - Tape & Reel (TR) 296-40720-1-ND - Cut Tape (CT) 296-40720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968DPUR |
Description | IC PWR SWITCH N-CHAN 1:1 14WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 14-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968DPUR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 14-WSON (3x2) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 0.8V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49664 € | 248,32 € |
| 1.000 | 0,48503 € | 485,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45775 € | 1.373,25 € |
| 6.000 | 0,44723 € | 2.683,38 € |
| 9.000 | 0,44197 € | 3.977,73 € |
| 15.000 | 0,43613 € | 6.541,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |





