Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22963CYZPT

DigiKey Part Number
296-39360-2-ND - Tape & Reel (TR)
296-39360-1-ND - Cut Tape (CT)
296-39360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22963CYZPT
Description
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22963CYZPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
13.3mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
6-DSBGA
Interface
On/Off
Package / Case
Voltage - Load
1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,89000 €8,90 €
250,80680 €20,17 €
1000,71540 €71,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,67180 €167,95 €
5000,64552 €322,76 €
7500,63235 €474,26 €
1.2500,61776 €772,20 €
1.7500,60924 €1.066,17 €
2.5000,60104 €1.502,60 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,47620 €