Parametric Equivalent

TPS22961DNYR | |
|---|---|
DigiKey Part Number | 296-40717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS22961DNYR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22961DNYR Models |
Category | Voltage - Supply (Vcc/Vdd) 0.8V ~ 5.5V |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 6.5mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-WSON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22961DNYT | Texas Instruments | 370 | 296-TPS22961DNYTCT-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75259 € | 2.257,77 € |
| Unit Price without VAT: | 0,75259 € |
|---|---|
| Unit Price with VAT: | 0,91063 € |



