Similar

TPS22959DNYR | |
|---|---|
DigiKey Part Number | 296-40715-2-ND - Tape & Reel (TR) 296-40715-1-ND - Cut Tape (CT) 296-40715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22959DNYR |
Description | IC PWR SWITCH N-CHAN 1:1 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 15A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22959DNYR Models |
Category | Voltage - Load 0.8V ~ 5.5V |
Mfr | Current - Output (Max) 15A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.4mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-WSON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9740AGQW | Richtek USA Inc. | 1.500 | 1028-RT9740AGQWCT-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76588 € | 191,47 € |
| 500 | 0,73654 € | 368,27 € |
| 1.000 | 0,73080 € | 730,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68259 € | 2.047,77 € |
| 6.000 | 0,66800 € | 4.008,00 € |
| 9.000 | 0,66069 € | 5.946,21 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |












