
TPS22918DBVT | |
|---|---|
DigiKey Part Number | 296-44073-2-ND - Tape & Reel (TR) 296-44073-1-ND - Cut Tape (CT) 296-44073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22918DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22918DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 53mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61360 € | 15,34 € |
| 100 | 0,54140 € | 54,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50684 € | 126,71 € |
| 500 | 0,48606 € | 243,03 € |
| 750 | 0,47564 € | 356,73 € |
| 1.250 | 0,46410 € | 580,12 € |
| 1.750 | 0,45734 € | 800,35 € |
| 2.500 | 0,45086 € | 1.127,15 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |











