Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22918DBVR

DigiKey Part Number
296-46278-2-ND - Tape & Reel (TR)
296-46278-1-ND - Cut Tape (CT)
296-46278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22918DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22918DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
53mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.303
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29800 €2,98 €
250,26560 €6,64 €
1000,23090 €23,09 €
2500,21424 €53,56 €
5000,20418 €102,09 €
1.0000,19592 €195,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18571 €557,13 €
6.0000,18072 €1.084,32 €
9.0000,17821 €1.603,89 €
15.0000,17544 €2.631,60 €
21.0000,17382 €3.650,22 €
30.0000,17226 €5.167,80 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €