Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22916BYFPR

DigiKey Part Number
296-48186-2-ND - Tape & Reel (TR)
296-48186-1-ND - Cut Tape (CT)
296-48186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22916BYFPR
Description
IC PWR SWITCH P-CHAN 1:1 4DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22916BYFPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
-
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
200mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-DSBGA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32600 €3,26 €
250,29160 €7,29 €
1000,25390 €25,39 €
2500,23580 €58,95 €
5000,22492 €112,46 €
1.0000,21596 €215,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21104 €633,12 €
6.0000,20545 €1.232,70 €
9.0000,20266 €1.823,94 €
15.0000,19956 €2.993,40 €
21.0000,19775 €4.152,75 €
30.0000,19601 €5.880,30 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €