MFR Recommended

TPS2211IDBG4 | |
|---|---|
DigiKey Part Number | TPS2211IDBG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2211IDBG4 |
Description | IC PWR SWITCH 3:2 16SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:2 1A 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2211IDBG4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tube | Rds On (Typ) 50mOhm |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SSOP |
Interface Parallel | Package / Case |
Voltage - Load 3.3V, 5V, 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2211IDB | Rochester Electronics, LLC | 2.207 | 2156-TPS2211IDB-ND | 3,23810 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,37031 € | 379,25 € |
| Unit Price without VAT: | 2,37031 € |
|---|---|
| Unit Price with VAT: | 2,86808 € |


