Power Switch/Driver 3:4 1A 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 3:4 1A 32-HTSSOP
32-TSSOP

TPS2206ADAP

DigiKey Part Number
296-15134-5-ND
Manufacturer
Manufacturer Product Number
TPS2206ADAP
Description
IC PWR SWITCH 3:4 32HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 3:4 1A 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2206ADAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
3:4
Output Configuration
High Side
Output Type
-
Interface
Serial
Voltage - Load
3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
95mOhm
Input Type
-
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.204 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

14.204In Stock
Ships from Rochester Electronics, LLC