TPS2091DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 161.111
Unit Price: 1,45444 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.390
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.850
Unit Price: 1,72980 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 604
Unit Price: 2,73000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2091DRG4

DigiKey Part Number
TPS2091DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2091DRG4
Description
IC PWR SWITCH N-CHAN 1:1 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2091DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
250mA
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes