
TPS2062CDR | |
|---|---|
DigiKey Part Number | 296-41721-2-ND - Tape & Reel (TR) 296-41721-1-ND - Cut Tape (CT) 296-41721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062CDR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65500 € | 6,55 € |
| 25 | 0,59160 € | 14,79 € |
| 100 | 0,52150 € | 52,15 € |
| 250 | 0,48820 € | 122,05 € |
| 500 | 0,46814 € | 234,07 € |
| 1.000 | 0,45162 € | 451,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43417 € | 1.085,42 € |
| 5.000 | 0,42366 € | 2.118,30 € |
| 7.500 | 0,41840 € | 3.138,00 € |
| 12.500 | 0,41257 € | 5.157,12 € |
| 17.500 | 0,40916 € | 7.160,30 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |



