Power Switch/Driver 1:1 N-Channel 200mA 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2010APWP

DigiKey Part Number
296-3384-5-ND
Manufacturer
Manufacturer Product Number
TPS2010APWP
Description
IC PWR SWTCH N-CHAN 1:1 14HTSSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 14-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.300 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

25.300In Stock
Ships from Rochester Electronics, LLC