
TPL9202PWPR | |
|---|---|
DigiKey Part Number | 296-36994-2-ND - Tape & Reel (TR) 296-36994-1-ND - Cut Tape (CT) 296-36994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9202PWPR |
Description | IC RELAY DRIVER 8CHAN 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay/Load Driver IC Logic Input Logic Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL9202PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Relay/Load Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84520 € | 84,52 € |
| 250 | 0,79516 € | 198,79 € |
| 500 | 0,76498 € | 382,49 € |
| 1.000 | 0,74015 € | 740,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71971 € | 1.439,42 € |
| 4.000 | 0,70288 € | 2.811,52 € |
| 6.000 | 0,69446 € | 4.166,76 € |
| 10.000 | 0,68512 € | 6.851,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

