MFR Recommended

TPIC6273DWRG4 | |
|---|---|
DigiKey Part Number | TPIC6273DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC6273DWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Standard 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC6273DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Standard | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 625ns | |
Current - Output High, Low | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71464 € | 3.429,28 € |
| 4.000 | 1,68041 € | 6.721,64 € |
| Unit Price without VAT: | 1,71464 € |
|---|---|
| Unit Price with VAT: | 2,07471 € |


