
TPIC46L02DBR | |
|---|---|
DigiKey Part Number | 296-TPIC46L02DBRTR-ND - Tape & Reel (TR) 296-TPIC46L02DBRCT-ND - Cut Tape (CT) 296-TPIC46L02DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC46L02DBR |
Description | IC GATE DRVR LOW-SIDE 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPIC46L02DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.2mA, 1.2mA | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 3.5µs, 3µs | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75255 € | 3.505,10 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |

