Low-Side Gate Driver IC Non-Inverting 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPIC46L02DBG4

DigiKey Part Number
TPIC46L02DBG4-ND
Manufacturer
Manufacturer Product Number
TPIC46L02DBG4
Description
IC GATE DRVR LOW-SIDE 28SSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TPIC46L02DBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.2mA, 1.2mA
Input Type
Non-Inverting
Rise / Fall Time (Typ)
3.5µs, 3µs
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 5.707 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,78650 €357,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78650 €
Unit Price with VAT:2,16167 €

Other Suppliers on DigiKey

5.707In Stock
Ships from Rochester Electronics, LLC