
TPD4E02B04QDQARQ1 | |
|---|---|
DigiKey Part Number | 296-48995-2-ND - Tape & Reel (TR) 296-48995-1-ND - Cut Tape (CT) 296-48995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E02B04QDQARQ1 |
Description | TVS DIODE 3.6VWM 8.8VC 10USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E02B04QDQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8.8V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 17W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38850 € | 38,85 € |
| 500 | 0,30048 € | 150,24 € |
| 1.000 | 0,27170 € | 271,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23615 € | 708,45 € |
| 6.000 | 0,21753 € | 1.305,18 € |
| 9.000 | 0,20822 € | 1.873,98 € |
| 15.000 | 0,20103 € | 3.015,45 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |










