RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-WFDFN Exposed Pad
8-DFN Exposed Pad

TPD3F303DQDR

DigiKey Part Number
296-28300-2-ND - Tape & Reel (TR)
296-28300-1-ND - Cut Tape (CT)
296-28300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD3F303DQDR
Description
FILTER RC(PI) 47 OHMS ESD SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 20pF 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPD3F303DQDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
47, 100
Manufacturer
Texas Instruments
Values
R = 47Ohms, 100Ohms, C = 20pF
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
8-WFDFN Exposed Pad
Technology
RC (Pi)
Size / Dimension
0.067" L x 0.053" W (1.70mm x 1.35mm)
Number of Channels
3
Height
0.031" (0.79mm)
Center / Cutoff Frequency
294MHz, 308MHz (Cutoff)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.426
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,01000 €10,10 €
250,93120 €23,28 €
500,87560 €43,78 €
1000,82360 €82,36 €
2500,75960 €189,90 €
5000,71452 €357,26 €
1.0000,67214 €672,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,61002 €1.830,06 €
6.0000,57378 €3.442,68 €
9.0000,55357 €4.982,13 €
15.0000,52910 €7.936,50 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €