Similar
Similar
Similar

TPD2E001DZDR | |
|---|---|
DigiKey Part Number | 296-24770-2-ND - Tape & Reel (TR) 296-24770-1-ND - Cut Tape (CT) 296-24770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DZDR |
Description | TVS DIODE 5.5VWM 4SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DZDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43600 € | 4,36 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,21588 € | 107,94 € |
| 1.000 | 0,19443 € | 194,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16715 € | 501,45 € |
| 6.000 | 0,15341 € | 920,46 € |
| 9.000 | 0,14641 € | 1.317,69 € |
| 15.000 | 0,13854 € | 2.078,10 € |
| 21.000 | 0,13389 € | 2.811,69 € |
| 30.000 | 0,13017 € | 3.905,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |














