
TPA751DGNR | |
|---|---|
DigiKey Part Number | 296-10856-2-ND - Tape & Reel (TR) 296-10856-1-ND - Cut Tape (CT) 296-10856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA751DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA751DGNR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-HVSSOP |
Output Type 1-Channel (Mono) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Max Output Power x Channels @ Load 700mW x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4819MM/NOPB | Texas Instruments | 2.282 | 296-35225-1-ND | 1,35000 € | Similar |
| LM4902MM/NOPB | Texas Instruments | 3.247 | 296-LM4902MM/NOPBCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,29760 € | 32,44 € |
| 100 | 1,16010 € | 116,01 € |
| 250 | 1,09456 € | 273,64 € |
| 500 | 1,06108 € | 530,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98825 € | 2.470,62 € |
| 5.000 | 0,96756 € | 4.837,80 € |
| 7.500 | 0,95721 € | 7.179,07 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,32320 € |


